16-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-LFCSP-WQ
Boost Manufacturing Productivity with Precision Position Encoder Solutions
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP320ACPZ331815R7

DigiKey Part Number
ADP320ACPZ331815R7TR-ND - Tape & Reel (TR)
ADP320ACPZ331815R7CT-ND - Cut Tape (CT)
ADP320ACPZ331815R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP320ACPZ331815R7
Description
IC REG LIN 1.5/1.8/3.3V 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP320ACPZ331815R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
3
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V, 1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, -, 0.17V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
380 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,47800 €14,78 €
251,25280 €31,32 €
1000,99730 €99,73 €
2500,87196 €217,99 €
5000,79482 €397,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,69740 €1.046,10 €
3.0000,65369 €1.961,07 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,90160 €