


ADP1754ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1754ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP1754ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP1754ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 800 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Input (Max) 3.6V | Supplier Device Package 16-LFCSP (4x4) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44000 € | 24,40 € |
| 25 | 2,24040 € | 56,01 € |
| 100 | 2,02130 € | 202,13 € |
| 250 | 1,91680 € | 479,20 € |
| 500 | 1,90058 € | 950,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,77597 € | 2.663,95 € |
| 3.000 | 1,73790 € | 5.213,70 € |
| 4.500 | 1,71883 € | 7.734,74 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 4,01760 € |


