Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP124ARHZ-3.3-R7

DigiKey Part Number
505-ADP124ARHZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP124ARHZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP124ARHZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP124ARHZ-3.3-R7
Description
IC REG LIN 3.3V 500MA 8-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP124ARHZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 500mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
280 µA
PSRR
60dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,56200 €15,62 €
251,42680 €35,67 €
1001,27820 €127,82 €
2501,21140 €302,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12939 €1.129,39 €
2.0001,10045 €2.200,90 €
3.0001,08595 €3.257,85 €
5.0001,06989 €5.349,45 €
7.0001,06050 €7.423,50 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,60400 €