Image for ADN3000-06-50A-PT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN3000-06-50A-PT7

DigiKey Part Number
ADN3000-06-50A-PT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN3000-06-50A-PT7
Description
IC TRANSIMPEDANCE AMP DIE
Customer Reference
Detailed Description
Transimpedance Amplifier IC Optical Networks Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transimpedance Amplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types