
ADN3000-06-50A-PT | |
|---|---|
DigiKey Part Number | ADN3000-06-50A-PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN3000-06-50A-PT |
Description | IC TRANSIMPEDANCE AMP DIE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transimpedance Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

