
ADG884BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG884BCPZ-REELTR-ND - Tape & Reel (TR) ADG884BCPZ-REELCT-ND - Cut Tape (CT) ADG884BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG884BCPZ-REEL |
Description | IC SWITCH SPDTX2 370MOHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 370mOhm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG884BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 370mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 20ns | |
-3db Bandwidth | 18MHz | |
Charge Injection | 125pC | |
Channel Capacitance (CS(off), CD(off)) | 103pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -120dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28800 € | 22,88 € |
| 25 | 2,10040 € | 52,51 € |
| 100 | 1,89350 € | 189,35 € |
| 250 | 1,83024 € | 457,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,60391 € | 8.019,55 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,76960 € |


