ADG736BRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.792
Unit Price: 3,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 668
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.582
Unit Price: 5,04000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,19003 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: 0,83000 €
Datasheet
2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG736BRM

DigiKey Part Number
ADG736BRM-ND
Manufacturer
Manufacturer Product Number
ADG736BRM
Description
IC SWITCH SPDT X 2 4OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG736BRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
9pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable