ADG733BRQ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 116
Unit Price: 3,95000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,17444 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 3,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,18589 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 598
Unit Price: 3,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,05989 €
Datasheet
3 Circuit IC Switch 2:1 4.5Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG733BRQ-REEL7

DigiKey Part Number
ADG733BRQ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG733BRQ-REEL7
Description
IC SWITCH SPDT X 3 4.5OHM 16QSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.5Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG733BRQ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
21ns, 10ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types