
ADG467BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG467BRZ-REEL7TR-ND - Tape & Reel (TR) ADG467BRZ-REEL7CT-ND - Cut Tape (CT) ADG467BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG467BRZ-REEL7 |
Description | TVS DEVICE MIXED 40V 18SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRZ-REEL7 Models |
Category | Number of Circuits 8 |
Manufacturer Analog Devices Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Voltage - Clamping ±40V | Supplier Device Package 18-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 8,19500 € | 81,95 € |
| 100 | 6,60580 € | 660,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,43853 € | 2.175,41 € |
| 800 | 5,39686 € | 4.317,49 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 14,57000 € |


