ADG467BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.867
Unit Price: 11,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.188
Unit Price: 10,22000 €
Datasheet
Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG467BR-REEL

DigiKey Part Number
ADG467BR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG467BR-REEL
Description
TVS DEVICE MIXED 40V 18SOIC
Customer Reference
Detailed Description
Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG467BR-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
8
Manufacturer
Analog Devices Inc.
Applications
General Purpose
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
18-SOIC (0.295", 7.50mm Width)
Voltage - Clamping
±40V
Supplier Device Package
18-SOIC
Technology
Mixed Technology
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG467BRZ-REELAnalog Devices Inc.1.867505-ADG467BRZ-REELCT-ND11,75000 €Direct
ADG5462FBRUZ-RL7Analog Devices Inc.2.188ADG5462FBRUZ-RL7CT-ND10,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable