
ADG465BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG465BRMZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG465BRMZ-REEL7 |
Description | TVS DEVICE MIXED 40V 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit ±40V Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG465BRMZ-REEL7 Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping ±40V | Supplier Device Package 8-MSOP |
Technology Mixed Technology | Base Product Number |

