ADG202ABQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 806
Unit Price: 8,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 239
Unit Price: 5,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 81
Unit Price: 6,00000 €
Datasheet
4 Circuit IC Switch 1:1 90Ohm 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG202ABQ

DigiKey Part Number
ADG202ABQ-ND
Manufacturer
Manufacturer Product Number
ADG202ABQ
Description
IC SW SPST-NOX4 90OHM 16CERDIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG202ABQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
90Ohm
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Voltage - Supply, Single (V+)
10V ~ 15V
Voltage - Supply, Dual (V±)
±10V ~ 15V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes