
ADDI7024BBCZRL | |
|---|---|
DigiKey Part Number | ADDI7024BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADDI7024BBCZRL |
Description | IC 14BIT 80MSPS 56LFCSP |
Customer Reference | |
Detailed Description | Channel AFE 14 Bit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 14 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

