Comparator Standard (General Purpose) Open-Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP370AKSZ-REEL

DigiKey Part Number
505-ADCMP370AKSZ-REELTR-ND - Tape & Reel (TR)
505-ADCMP370AKSZ-REELCT-ND - Cut Tape (CT)
505-ADCMP370AKSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP370AKSZ-REEL
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP370AKSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.25V ~ 5.5V
Voltage - Input Offset (Max)
9mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70240 €17,56 €
1000,62160 €62,16 €
2500,58300 €145,75 €
5000,56618 €283,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,49809 €4.980,90 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,32680 €