ADAU1850BCBZRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1850BCBZRL

DigiKey Part Number
505-ADAU1850BCBZRLTR-ND - Tape & Reel (TR)
505-ADAU1850BCBZRLCT-ND - Cut Tape (CT)
505-ADAU1850BCBZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADAU1850BCBZRL
Description
IC ADC/DAC CODEC DSP 28-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 28-WLCSP (2.96x1.76)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1850BCBZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
3 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
110 / 130
Voltage - Supply, Analog
1.7V ~ 1.98V
Voltage - Supply, Digital
1.62V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFBGA, WLCSP
Supplier Device Package
28-WLCSP (2.96x1.76)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,07000 €13,07 €
109,11500 €91,15 €
258,08440 €202,11 €
1006,91970 €691,97 €
2506,88384 €1.720,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,88385 €34.419,25 €
Manufacturers Standard Package
Unit Price without VAT:13,07000 €
Unit Price with VAT:16,20680 €