ADA4004-1ARZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 15,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 15,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 497
Unit Price: 1,88474 €
Datasheet

Similar


Texas Instruments
In Stock: 1.319
Unit Price: 2,08266 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4004-1ARZ-RL

DigiKey Part Number
ADA4004-1ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4004-1ARZ-RL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4004-1ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.7V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
40 µV
Current - Supply
2.2mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types