
| AD9895KBCZ | |
|---|---|
| DigiKey Part Number | 505-AD9895KBCZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD9895KBCZ | 
| Description | IC CCD SIGNAL PROC/GEN 64CSBGA | 
| Customer Reference | |
| Detailed Description | CCD Signal Processor, 12-Bit IC Logic Input Logic Output 64-CSPBGA (9x9) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD9895KBCZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Type | CCD Signal Processor, 12-Bit | |
| Input Type | Logic | |
| Output Type | Logic | |
| Operating Temperature | -20°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-LFBGA, CSPBGA | |
| Supplier Device Package | 64-CSPBGA (9x9) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece