Direct Digital Synthesis IC 10 b 16 MHz Tuning 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9838BCPZ-RL7

DigiKey Part Number
505-AD9838BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD9838BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD9838BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9838BCPZ-RL7
Description
IC DDS 16MHZ 10BIT 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 16 MHz Tuning 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD9838BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Master fclk
16 MHz
Tuning Word Width (Bits)
-
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 €6,47 €
105,00200 €50,02 €
254,63400 €115,85 €
1004,22950 €422,95 €
2504,03680 €1.009,20 €
5003,92062 €1.960,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,77716 €5.665,74 €
Manufacturers Standard Package
Unit Price without VAT:6,47000 €
Unit Price with VAT:8,02280 €