AD9152 TxDAC+® 16 Bit 2.25G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9152-EBZ

DigiKey Part Number
AD9152-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9152-EBZ
Description
EVAL BOARD FOR AD9152
Customer Reference
Detailed Description
AD9152 TxDAC+® 16 Bit 2.25G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
2
Number of Bits
16
Sampling Rate (Per Second)
2.25G
Data Interface
SPI
Settling Time
-
DAC Type
Current
Utilized IC / Part
AD9152
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.