AD847JR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,92163 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 390
Unit Price: 9,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,53562 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 234
Unit Price: 8,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89227 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.777
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.929
Unit Price: 8,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 9,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,28900 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59.571
Unit Price: 6,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111.648
Unit Price: 7,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.000
Unit Price: 4,21180 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41.082
Unit Price: 6,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.155
Unit Price: 4,97519 €
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD847JR-REEL

DigiKey Part Number
AD847JR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD847JR-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD847JR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
300V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
500 µV
Current - Supply
5.3mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types