AD8403ARU1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.210
Unit Price: 8,57000 €
Datasheet
Digital Potentiometer 1k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 1k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD8403ARU1

DigiKey Part Number
AD8403ARU1-ND
Manufacturer
Manufacturer Product Number
AD8403ARU1
Description
IC DGTL POT 1KOHM 256TAP 24TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8403ARU1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
1k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±33%
Temperature Coefficient (Typ)
700ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types