Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8197AASTZ-RL

DigiKey Part Number
AD8197AASTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8197AASTZ-RL
Description
IC VIDEO SWITCH 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC I2C, Serial HDMI 1.3 100-LQFP (14x14) Package
Datasheet
 Datasheet
EDA/CAD Models
AD8197AASTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Switch
Applications
Consumer Video
Standards
HDMI 1.3
Control Interface
I2C, Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,15399 €12.153,99 €
Manufacturers Standard Package
Unit Price without VAT:12,15399 €
Unit Price with VAT:15,07095 €