Parametric Equivalent

AD8155ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8155ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8155ACPZ-R7 |
Description | IC MUX/DEMUX 2 X 2:1 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 2:1 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD8155ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,60092 € | 22.200,69 € |
| Unit Price without VAT: | 29,60092 € |
|---|---|
| Unit Price with VAT: | 36,70514 € |


