AD8056AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 89
Unit Price: 5,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 3,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.700
Unit Price: 3,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.033
Unit Price: 6,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 464
Unit Price: 4,20836 €
Datasheet

Similar


Texas Instruments
In Stock: 528
Unit Price: 4,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.847
Unit Price: 3,64000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.045
Unit Price: 4,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 13,58895 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8056AR

DigiKey Part Number
AD8056AR-ND
Manufacturer
Manufacturer Product Number
AD8056AR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8056AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types