AD7948BRSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.226
Unit Price: 15,54000 €
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SSOP

AD7948BRSZ-REEL

DigiKey Part Number
AD7948BRSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7948BRSZ-REEL
Description
IC DAC 12BIT A-OUT 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7948BRSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
600µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50010,22927 €15.343,90 €
Manufacturers Standard Package
Unit Price without VAT:10,22927 €
Unit Price with VAT:12,68429 €