
AD7669JPZ | |
|---|---|
DigiKey Part Number | AD7669JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7669JPZ |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Analog I/O Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7669JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Analog I/O | |
Interface | Bus | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |

