
AD624AD/+ | |
|---|---|
DigiKey Part Number | 2156-AD624AD/+-ND |
Manufacturer | |
Manufacturer Product Number | AD624AD/+ |
Description | IC INST AMP 1 CIRCUIT 16SBDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 25 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-SBDIP |


