AD623BRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,20000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 3,22800 €
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD623BRZ-RL

DigiKey Part Number
505-AD623BRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD623BRZ-RL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD623BRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
17 nA
Voltage - Input Offset
25 µV
Current - Supply
375µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,13902 €12.847,55 €
Manufacturers Standard Package
Unit Price without VAT:5,13902 €
Unit Price with VAT:6,37238 €