AD569KPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 956
Unit Price: 14,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.210
Unit Price: 17,80000 €
Datasheet
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD569KPZ

DigiKey Part Number
505-AD569KPZ-ND
Manufacturer
Manufacturer Product Number
AD569KPZ
Description
IC DAC 16BIT V-OUT 28PLCC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD569KPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±10.8V ~ 13.2V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.020, ±0.5
Architecture
Segmented DAC
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes