Similar
Similar
Similar



AD5680BCPZ-2500RL7 | |
|---|---|
DigiKey Part Number | AD5680BCPZ-2500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5680BCPZ-2500RL7 |
Description | IC DAC 18BIT V-OUT 8LFCSP-WD |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5680BCPZ-2500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 85µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±32, ±2 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-WDFN, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |



