


AD5258BRMZ10 | |
|---|---|
DigiKey Part Number | AD5258BRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5258BRMZ10 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5258BRMZ10 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 200ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,10992 € | 554,96 € |
| 1.000 | 1,07602 € | 1.076,02 € |
| 2.500 | 1,04024 € | 2.600,60 € |
| 5.000 | 1,01867 € | 5.093,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,49240 € |


