
MAX20011BAFOO/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20011BAFOO/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20011BAFOO/VY+T |
Description | IC REG BUCK PROG 12A 17FC2QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 12A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 1.1MHz, 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,47371 € | 6.184,28 € |
| Unit Price without VAT: | 2,47371 € |
|---|---|
| Unit Price with VAT: | 3,06740 € |

