12-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6373SDFM#TRPBF

DigiKey Part Number
505-LTC6373SDFM#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6373SDFM#TRPBF
Description
36V FULLY DIFF, PROG-GAIN AMPLIF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Differential 12-DFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
12V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
92 µV
Current - Supply
4.4mA
Current - Output / Channel
47 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,31526 €13.288,15 €
Manufacturers Standard Package
Unit Price without VAT:5,31526 €
Unit Price with VAT:6,59092 €