12 Bit Digital to Analog Converter 4 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-CDIP
High Speed Converters by Analog Devices

AD390TD/883B

DigiKey Part Number
AD390TD/883B-ND
Manufacturer
Manufacturer Product Number
AD390TD/883B
Description
IC DAC 12BIT QUAD 28CDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD390TD/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.125, ±0.25
Architecture
-
Operating Temperature
-55°C ~ 125°C
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable