General Purpose Digital Isolator 1750Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD260AND-4

DigiKey Part Number
AD260AND-4-ND
Manufacturer
Manufacturer Product Number
AD260AND-4
Description
DGTL ISOLTR 1.75KV 5CH GP 22-DIP
Customer Reference
Detailed Description
General Purpose Digital Isolator 1750Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
AD260AND-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
5
Inputs - Side 1/Side 2
4/1
Channel Type
Unidirectional
Voltage - Isolation
1750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4V ~ 5.75V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
22-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
167,38000 €67,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,38000 €
Unit Price with VAT:83,55120 €