
ADL6332-EVALZA | |
|---|---|
DigiKey Part Number | 505-ADL6332-EVALZA-ND |
Manufacturer | |
Manufacturer Product Number | ADL6332-EVALZA |
Description | AERSION A (0.4GHZ-8.0GHZ) EVAL B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL6332 - Variable Gain Amplifier 380MHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Frequency | 380MHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL6332 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,08000 € | 736,08 € |
| Unit Price without VAT: | 736,08000 € |
|---|---|
| Unit Price with VAT: | 912,73920 € |

