
MX7523KCWE+ | |
|---|---|
DigiKey Part Number | MX7523KCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7523KCWE+ |
Description | IC DAC 8BIT V-OUT 16SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7523KCWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 200ns | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | - | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

