8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7523JCWE+

DigiKey Part Number
MX7523JCWE+-ND
Manufacturer
Manufacturer Product Number
MX7523JCWE+
Description
IC DAC 8BIT V-OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7523JCWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
200ns
Output Type
Voltage - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
-
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Factory Stock: 3.588
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,10000 €9,10 €
107,11300 €71,13 €
466,34957 €292,08 €
1385,97087 €823,98 €
2765,78554 €1.596,81 €
5065,65053 €2.859,17 €
1.0125,52191 €5.588,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,10000 €
Unit Price with VAT:11,28400 €