
MAXQ1103-ENS+ | |
|---|---|
DigiKey Part Number | 505-MAXQ1103-ENS+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ1103-ENS+ |
Description | IC MCU 32BIT 512KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXQ30 DeepCover® Microcontroller IC 32-Bit 25MHz 512KB (512K x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ1103-ENS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ30 | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | UART/USART, USB | |
Peripherals | WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V, 3.3V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (20x20) | |
Package / Case | 144-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,17000 € | 25,17 € |
| 10 | 21,00900 € | 210,09 € |
| 60 | 18,76783 € | 1.126,07 € |
| 120 | 18,12233 € | 2.174,68 € |
| 300 | 17,42930 € | 5.228,79 € |
| Unit Price without VAT: | 25,17000 € |
|---|---|
| Unit Price with VAT: | 31,21080 € |

