MAXM17624EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17624EVKIT#

DigiKey Part Number
MAXM17624EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM17624EVKIT#
Description
EVAL BOARD FOR MAXM17624
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXM17624 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
3.6V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
4MHz
Contents
Board(s)
Utilized IC / Part
MAXM17624
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,43000 €31,43 €
Manufacturers Standard Package
Unit Price without VAT:31,43000 €
Unit Price with VAT:38,97320 €