
MAX9626EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX9626EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9626EVKIT+ |
Description | EVAL KIT MAX9626 (LOW-NOISE, LOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9626 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 6500V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 100mA | |
Current - Supply (Main IC) | 59mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.25V | |
Utilized IC / Part | MAX9626 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,31000 € | 73,31 € |
| Unit Price without VAT: | 73,31000 € |
|---|---|
| Unit Price with VAT: | 90,90440 € |

