
MAX9516EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9516EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9516EVKIT+ |
Description | EVAL BOARD FOR MAX9516 |
Customer Reference | |
Detailed Description | MAX9516 DirectDrive® Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Single | |
Embedded | No | |
Utilized IC / Part | MAX9516 | |
Primary Attributes | Reconstruction Filter, 5.5MHz Passband | |
Secondary Attributes | 1.7V ~ 2.63V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

