Video Amp, 1 Reconstruction Filter SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9502GEXK+T

DigiKey Part Number
MAX9502GEXK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9502GEXK+T
Description
IC AMP REC FILTR SC70-5
Customer Reference
Detailed Description
Video Amp 1 Reconstruction Filter SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9502GEXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Reconstruction Filter
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
5.3 mA
Current - Output / Channel
95 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56519 €1.412,97 €
5.0000,53281 €2.664,05 €
7.5000,51647 €3.873,53 €
12.5000,49828 €6.228,50 €
17.5000,48759 €8.532,83 €
Manufacturers Standard Package
Unit Price without VAT:0,56519 €
Unit Price with VAT:0,70084 €