
MAX9502GEXK+T | |
|---|---|
DigiKey Part Number | MAX9502GEXK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9502GEXK+T |
Description | IC AMP REC FILTR SC70-5 |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9502GEXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Reconstruction Filter | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56519 € | 1.412,97 € |
| 5.000 | 0,53281 € | 2.664,05 € |
| 7.500 | 0,51647 € | 3.873,53 € |
| 12.500 | 0,49828 € | 6.228,50 € |
| 17.500 | 0,48759 € | 8.532,83 € |
| Unit Price without VAT: | 0,56519 € |
|---|---|
| Unit Price with VAT: | 0,70084 € |

