


MAX9286GTN/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9286GTN/V+TTR-ND - Tape & Reel (TR) 175-MAX9286GTN/V+TCT-ND - Cut Tape (CT) 175-MAX9286GTN/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9286GTN/V+T |
Description | IC SERIALIZER GMSL CAMERA 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer Input Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9286GTN/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,27000 € | 43,27 € |
| 10 | 35,53200 € | 355,32 € |
| 25 | 33,59800 € | 839,95 € |
| 100 | 31,47310 € | 3.147,31 € |
| 250 | 30,46024 € | 7.615,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 28,81765 € | 72.044,12 € |
| Unit Price without VAT: | 43,27000 € |
|---|---|
| Unit Price with VAT: | 53,65480 € |










