
MAX8521EWX+T | |
|---|---|
DigiKey Part Number | 175-MAX8521EWX+TTR-ND - Tape & Reel (TR) 175-MAX8521EWX+TCT-ND - Cut Tape (CT) 175-MAX8521EWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8521EWX+T |
Description | IC DRVR PWR TEC 36-WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 36-WLP (3.07x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8521EWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (3.07x3.07) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 11,58500 € | 115,85 € |
| 25 | 10,83320 € | 270,83 € |
| 100 | 10,00730 € | 1.000,73 € |
| 250 | 9,61348 € | 2.403,37 € |
| 500 | 9,37620 € | 4.688,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,97474 € | 22.436,85 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 18,10400 € |

