
MAX77839BEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX77839BEWL+TTR-ND - Tape & Reel (TR) 175-MAX77839BEWL+TCT-ND - Cut Tape (CT) 175-MAX77839BEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77839BEWL+T |
Description | LOW IQ BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 15-WLP (2.07x1.51) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77839BEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.3V ~ 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.07x1.51) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,42680 € | 35,67 € |
| 100 | 1,27820 € | 127,82 € |
| 250 | 1,20728 € | 301,82 € |
| 500 | 1,16456 € | 582,28 € |
| 1.000 | 1,12939 € | 1.129,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09227 € | 2.730,68 € |
| 5.000 | 1,06989 € | 5.349,45 € |
| 7.500 | 1,05869 € | 7.940,17 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,60400 € |


