DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6765TTLD2+T

DigiKey Part Number
MAX6765TTLD2+TTR-ND - Tape & Reel (TR)
MAX6765TTLD2+TCT-ND - Cut Tape (CT)
MAX6765TTLD2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6765TTLD2+T
Description
IC SUPERVISOR 1 CHANNEL 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6765TTLD2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Regulator/Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
4.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
8.75ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,36000 €8,36 €
106,52100 €65,21 €
256,06000 €151,50 €
1005,55320 €555,32 €
2505,31172 €1.327,93 €
5005,16612 €2.583,06 €
1.0005,04629 €5.046,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,91982 €12.299,55 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:10,36640 €