
MAX6667ATT+T | |
|---|---|
DigiKey Part Number | MAX6667ATT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6667ATT+T |
Description | SENSOR DIGITAL -40C-125C 6TDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 6-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | - | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±6°C) | |
Test Condition | 30°C (-40°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |

