
MAX6502UKP115+T | |
---|---|
DigiKey Part Number | 505-MAX6502UKP115+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6502UKP115+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thermostat 115°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6502UKP115+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 115°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,28743 € | 3.218,58 € |
Unit Price without VAT: | 1,28743 € |
---|---|
Unit Price with VAT: | 1,59641 € |